
* Images are for reference only
744242510
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744242510
- JLCPCB Part #
- C2651118
- Package
- SMD-4P,5x3.3mm
- Description
- 2 2.5kΩ@25MHz 320mΩ 400mA 51uH@100kHz SMD-4P,5x3.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1746
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1687
In-stock Item Pricing
Qty Unit Price
1+
$2.9135
10+
$2.4939
30+
$2.2302
100+
$1.9617
500+
$1.8395
1000+
$1.7864
Related Products
Welcome back, may I help you?