
* Images are for reference only
CMPTA06 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPTA06 TR PBFREE
- JLCPCB Part #
- C5272809
- Package
- SOT-23
- Description
- -65℃~+175℃ 100 100MHz 100nA 250mV 350mW 500mA 80V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2863
200+
$0.1109
500+
$0.1070
1000+
$0.1051
Welcome back, may I help you?