* Images are for reference only
428542320817
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 428542320817
- JLCPCB Part #
- C5899104
- Package
- -
- Description
- Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
428542320817 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 428542320817 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
428542320817 symbol, PCB footprint from the free EasyEDA PCB design tool.
428542320817 datasheets or manufacturer documentation.
Datasheet: 428542320817 Datasheet (PDF)
Minimum: 1
Full Reel: 1300
Total: $0
In-stock Item Pricing