
* Images are for reference only
228CB0086
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0086
- JLCPCB Part #
- C52120736
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 60uF 800V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.3824
10+
$2.8985
40+
$2.5969
100+
$2.2872
500+
$2.1469
1000+
$2.0872
Welcome back, may I help you?