
DHF025M476E115S1AA
- Manufacturer
- MFR.Part #
- DHF025M476E115S1AA
- JLCPCB Part #
- C49309223
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 11mm 170mA@100Khz 2.5mm 25V 47uF 5000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | KNSCHA | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 170mA@100Khz | |
| Diameter | 6.3mm |

* Images are for reference only
DHF025M476E115S1AA
Extended- Manufacturer
- MFR.Part #
- DHF025M476E115S1AA
- JLCPCB Part #
- C49309223
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 11mm 170mA@100Khz 2.5mm 25V 47uF 5000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DHF025M476E115S1AA
Extended- Manufacturer
- MFR.Part #
- DHF025M476E115S1AA
- JLCPCB Part #
- C49309223
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 11mm 170mA@100Khz 2.5mm 25V 47uF 5000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DHF025M476E115S1AA Specifications
DHF025M476E115S1AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | KNSCHA | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 170mA@100Khz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DHF025M476E115S1AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DHF025M476E115S1AA Schematic Symbol & PCB Footprint
The DHF025M476E115S1AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.