
* Images are for reference only
EMZF350ADA330MF90G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZF350ADA330MF90G
- JLCPCB Part #
- C2165838
- Package
- SMD,D6.3xL8.7mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 230mA@100kHz 33uF 35V 6.3mm 9mm ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2846
200+
$0.1102
500+
$0.1063
800+
$0.1044
Welcome back, may I help you?