
* Images are for reference only
EMVH630ADA100MH63G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH630ADA100MH63G
- JLCPCB Part #
- C2165763
- Package
- SMD,D8xL6.3mm
- Description
- -40℃~+125℃ 1000hrs@125℃ 10uF 2Ω@100kHz 6.3mm 60mA@100kHz 63V 8mm ±20% SMD,D8xL6.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
200+
$0.0647
500+
$0.0624
1000+
$0.0613
Related Products
Welcome back, may I help you?