
* Images are for reference only
EMVE350ADA470MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE350ADA470MF80G
- JLCPCB Part #
- C2164290
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 35V 47uF 6.3mm 7.7mm 80mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0955
2000+
$0.0370
5000+
$0.0357
9000+
$0.0350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?