
* Images are for reference only
EMHS101GRA111MKE0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHS101GRA111MKE0S
- JLCPCB Part #
- C2163367
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+125℃ 100V 110uF 12.5mm 14mm 170mΩ@100kHz 5000hrs@125℃ 920mA@100kHz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4274
250+
$0.1654
500+
$0.1597
1000+
$0.1568
Related Products
Welcome back, may I help you?