
* Images are for reference only
APXJ200ARA151MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXJ200ARA151MF80G
- JLCPCB Part #
- C2157855
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 15000hrs@105℃ 150uF 189.5mA@120Hz 18mΩ 20V 6.3mm 8mm Polymer ±20% SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1773
200+
$0.0687
500+
$0.0663
900+
$0.0650
Related Products
Welcome back, may I help you?