
* Images are for reference only
LM4128BQ1MFX1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4128BQ1MFX1.8/NOPB
- JLCPCB Part #
- C2157271
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1.8V 100uA 170uVp-p 2.2V~5.5V 20mA 75ppm/℃ Fixed Series ±0.2% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4226
200+
$1.3250
500+
$1.2785
1000+
$1.2560
Related Products
Welcome back, may I help you?