
* Images are for reference only
TLC1079CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC1079CD
- JLCPCB Part #
- C2867391
- Package
- SOIC-14
- Description
- 0.1pA 0.6pA 0℃~+70℃ 1.1uV/℃ 1.4V~16V 16V 190uV 20mA 27nV/√Hz@1kHz 4 40uA 47V/ms 68kHz 95dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4301
200+
$6.3595
500+
$6.1357
1000+
$6.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products