
* Images are for reference only
SMD26PLQ-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMD26PLQ-TP
- JLCPCB Part #
- C20585767
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100uA@60V 2A 50A 60V 700mV@2A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2196
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2195
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
100+
$0.0540
300+
$0.0465
2500+
$0.0408
5000+
$0.0363
10000+
$0.0340
Related Products
Welcome back, may I help you?