This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT62F512M32D2DS-031 AAT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT62F512M32D2DS-031 AAT:B
JLCPCB Part #
C20554721
Package
200-WFBGA (10x14.5)
Description
-40℃~+105℃ 16Gbit 3.2GHz 500mV、900mV、1.05V、1.8V 600uA SDRAM LPDDR5 200-WFBGA (10x14.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.5853
200+ $17.3921
500+ $16.8107
1000+ $16.5232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons