
* Images are for reference only
MT61K512M32KPA-16:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT61K512M32KPA-16:C TR
- JLCPCB Part #
- C19755929
- Package
- FBGA-180(12x14)
- Description
- 0℃~+95℃ 1.3095V~1.3905V 16Gbit 8GHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh、CRC function、Built-in phase-locked loop GDDR6 SGRAM FBGA-180(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.7237
200+
$22.6327
500+
$21.8765
1000+
$21.5040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?