This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV12816BLL-55TI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV12816BLL-55TI-TR
JLCPCB Part #
C20543721
Package
44-TSOP II
Description
-40℃~+85℃ 10uA 2.5V~3.6V 2Mbit 40mA 55ns Parallel Port (Parallel) 44-TSOP II SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0737
200+ $2.8231
500+ $2.7296
1000+ $2.6829

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons