
* Images are for reference only
IS61LF51236A-7.5TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LF51236A-7.5TQLI-TR
- JLCPCB Part #
- C20479841
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 125mA 18Mbit 250mA 3.135V~3.465V 7.5ns Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4975
200+
$18.5540
500+
$17.9333
800+
$17.6277
Related Products

IS61VF51236A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4975

IS61LF51236B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.5726

IS61LF51236A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$51.2381

IS61VPS51236A-200TQI
ISSI(Integrated Silicon Solution)
$65.6914

IDT71V3578YS133PFI8
RENESAS
$15.9457

IS61VPS102418A-250TQL-TR
ISSI(Integrated Silicon Solution)
$46.4975