This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43LR16160H-6BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43LR16160H-6BLI
JLCPCB Part #
C17234610
Package
TFBGA-60(8x10)
Description
-40℃~+85℃ 1.8V 166MHz 256Mbit 450uA 55mA Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh DDR SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3317
300+ $4.1230
600+ $3.9845
900+ $3.9169

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons