
* Images are for reference only
IS25WP064D-RHLA3
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP064D-RHLA3
- JLCPCB Part #
- C6969448
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+125℃ 1.65V~1.95V 100,000 cycles 166MHz 20 Years 200us 64Mbit 8uA SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8782
200+
$1.5478
480+
$1.4962
960+
$1.4705
Related Products
Welcome back, may I help you?