
* Images are for reference only
IS66WV51216DBLL-55BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WV51216DBLL-55BLI
- JLCPCB Part #
- C20597961
- Package
- 48-miniBGA (6x8)
- Description
- -40℃~+85℃ 130uA 2.5V~3.6V 25mA 55ns 8Mbit Auto power-down function Parallel Port (Parallel) 48-miniBGA (6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5763
200+
$3.4228
480+
$3.3086
960+
$3.2507
Related Products