
* Images are for reference only
IS42S16800E-7TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16800E-7TLI-TR
- JLCPCB Part #
- C20491875
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 143MHz 3.3V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1857
200+
$5.2624
500+
$5.0865
1500+
$4.9993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16800F-7TLI-TR
ISSI(Integrated Silicon Solution)
$3.3646

IS42S16800E-6TLI-TR
ISSI(Integrated Silicon Solution)
$13.9216

IS42S16100E-7BLI-TR
ISSI(Integrated Silicon Solution)
$3.7068

MT48LC64M4A2P-7E:D TR
Micron Tech
$17.9768

MT48LC16M16A2P-7E IT:G TR
Micron Tech
$14.7768

MT48LC16M8A2TG-75:G TR
Micron Tech
$20.0956
Welcome back, may I help you?