
* Images are for reference only
IS31BL3506B-STLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31BL3506B-STLS2-TR
- JLCPCB Part #
- C2678553
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1MHz 2.2A 2.7V~5.5V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5380
10+
$0.5268
30+
$0.5187
100+
$0.5107
Related Products
Welcome back, may I help you?