
* Images are for reference only
IS61LV12824-10TQ
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV12824-10TQ
- JLCPCB Part #
- C20477322
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 10mA 10ns 180mA 2.97V~3.63V 3Mbit Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7501
216+
$9.0781
504+
$8.7752
1008+
$8.6254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61LV12824-10TQI
ISSI(Integrated Silicon Solution)
$22.7501

IS61LV12824-10TQLI
ISSI(Integrated Silicon Solution)
$10.7442

IS61NLP102418-200TQ-TR
ISSI(Integrated Silicon Solution)
$51.3411

IDT71V3579S65PF8
RENESAS
$14.7934

IDT71V25761S183PF8
RENESAS
$10.6798

IS61NLF12836A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$21.1646
Welcome back, may I help you?