This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS63LV1024L-12BI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS63LV1024L-12BI-TR
JLCPCB Part #
C20474970
Package
36-miniBGA (8x10)
Description
-40℃~+85℃ 1.5mA 100mA 12ns 1Mbit 3.15V~3.45V Auto power-down function Parallel Port (Parallel) 36-miniBGA (8x10) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0628
200+ $2.8181
500+ $2.7249
1000+ $2.6783

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons