
* Images are for reference only
IS61WV102416DALL-12BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416DALL-12BLI
- JLCPCB Part #
- C5656736
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.65V~2.2V 12ns 16Mbit 70mA 95mA Auto power-down function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4485
200+
$9.7553
480+
$9.4304
960+
$9.2680
Related Products