This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MART100KP258A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MART100KP258A
JLCPCB Part #
C20471210
Package
P600
Description
-55℃~+175℃ 10uA 198A 258V 288.2V 510V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.2650
200+ $31.6284
400+ $30.5714
1000+ $30.0493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons