MRT100KP108CA
Extended
* Images are for reference only

MRT100KP108CA

Attributes
Value
MFR.Part #
MRT100KP108CA
JLCPCB Part #
C20471621
Package
P600
Description
-55℃~+175℃ 100kW 108V 10uA 120.6V 210V 460A Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDE Semiconductor Inc
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)100kW
Clamping Voltage210V
PolarityBidirectional
Peak Pulse Current (Ipp)460A
Voltage - Breakdown120.6V
Reverse Stand-Off Voltage (Vrwm)108V
Reverse Leakage Current (Ir)10uA