This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LPS51236A-250B3LI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LPS51236A-250B3LI-TR
JLCPCB Part #
C20461260
Package
165-TFBGA (13x15)
Description
-40℃~+85℃ 125mA 18Mbit 3.135V~3.465V 4ns 500mA Parallel Port (Parallel) 165-TFBGA (13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.5304
200+ $18.9658
500+ $18.3313
1000+ $18.0188

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons