This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT53E2G32D4DE-046 AIT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53E2G32D4DE-046 AIT:A
JLCPCB Part #
C20451993
Package
200-TFBGA (10x14.5)
Description
-40℃~+95℃ 1.06V~1.17V 2.133GHz 285mA 64Gbit 900uA Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function LPDDR4X SDRAM 200-TFBGA (10x14.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.5416
200+ $62.8612
500+ $60.7605
1000+ $59.7230
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons