
* Images are for reference only
MT29F1G08ABADAWP-IT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G08ABADAWP-IT:D
- JLCPCB Part #
- C51064
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1Gbit 2.7V~3.6V TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6847
10+
$3.1709
30+
$2.8466
100+
$2.5383
500+
$2.3954
1000+
$2.3312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?