
* Images are for reference only
RFC20-122K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-122K-RC
- JLCPCB Part #
- C17560557
- Package
- Plugin,P=8.89mm
- Description
- 1.2mH 10Ω 210mA 70@250kHz ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0617
200+
$1.2221
500+
$1.1818
1000+
$1.1609
Related Products

RFC20-102K-RC
Allied Components International
$3.0617

RFC20-120K-RC
Allied Components International
$3.0617

RFC20-121K-RC
Allied Components International
$3.0617

RFC20-152K-RC
Allied Components International
$3.0617

RFC20-1R5K-RC
Allied Components International
$3.0617

RFC20-1R0K-RC
Allied Components International
$3.0617
Welcome back, may I help you?