
* Images are for reference only
IS61VVPS204818B-166B3LI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61VVPS204818B-166B3LI-TR
- JLCPCB Part #
- C2065959
- Package
- TFBGA-165(13x15)
- Description
- -40℃~+85℃ 1.71V~1.89V 36Mbit TFBGA-165(13x15) SSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.8121
200+
$59.5233
500+
$57.4318
1000+
$56.3990
Related Products

IS61LPS204818B-200B3L-TR
ISSI(Integrated Silicon Solution)
$95.5843

IS64LPS102436B-166B3LA3-TR
ISSI(Integrated Silicon Solution)
$140.4543

IS61LPS25636A-200B3LI
ISSI(Integrated Silicon Solution)
$24.7126

IS61NVP409618B-250B3L
ISSI(Integrated Silicon Solution)
$133.1696

IS61LPS25636A-200B3LI-TR
ISSI(Integrated Silicon Solution)
$26.9572

IS61VPS102436B-166B3LI
ISSI(Integrated Silicon Solution)
$95.9485
Welcome back, may I help you?