
* Images are for reference only
IS64LPS102436B-166B3LA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS64LPS102436B-166B3LA3-TR
- JLCPCB Part #
- C2065434
- Package
- TFBGA-165(13x15)
- Description
- -40℃~+125℃ 3.135V~3.465V 36Mbit TFBGA-165(13x15) SSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$140.6123
200+
$54.4154
500+
$52.5038
1000+
$51.5585
Related Products

IS64LPS102436B-166TQLA3-TR
ISSI(Integrated Silicon Solution)
$130.2109

IS61LPS25636A-200B3LI
ISSI(Integrated Silicon Solution)
$24.7404

IS61LPS204818B-200B3L-TR
ISSI(Integrated Silicon Solution)
$95.6918

IS61NLP25636B-200B3LI-TR
ISSI(Integrated Silicon Solution)
$13.2405

IS61NLP25636B-200B3LI
ISSI(Integrated Silicon Solution)
$13.8745

IS61LPS204818B-200B3L
ISSI(Integrated Silicon Solution)
$99.1197
Welcome back, may I help you?