
* Images are for reference only
IS61VPS102436B-250TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61VPS102436B-250TQLI-TR
- JLCPCB Part #
- C2065321
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 2.375V~2.625V 36Mbit QFP-100(14x20) SSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.0367
200+
$37.9399
500+
$36.6057
800+
$35.9483
Related Products

IS61LPS102436B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$77.3363

IS61LPS25636A-200TQ2LI-TR
ISSI(Integrated Silicon Solution)
$14.2295

IS61LPS25636B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$12.7229

IS61LPS51218B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$12.7229

IS61VPS25636A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$14.2295

IS61NVP409618B-250B3L-TR
ISSI(Integrated Silicon Solution)
$134.7519
Welcome back, may I help you?