
* Images are for reference only
IS61LPS51218B-200TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LPS51218B-200TQLI-TR
- JLCPCB Part #
- C2065153
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 3.135V~3.465V 9Mbit QFP-100(14x20) SSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7372
200+
$4.9297
500+
$4.7571
800+
$4.6700
Related Products

IS61LPS51218A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$26.2019

IS61LPS51236B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$15.6215

IS61NLP51218B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$12.7372

IS61LPS102436B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$77.4233

IS61VPS102436B-250TQLI-TR
ISSI(Integrated Silicon Solution)
$98.1470

IS61VPS25636A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$14.2455
Welcome back, may I help you?