
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Capacitive Transducer | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Power-down mode、On-chip calibration | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS31SE5104-QFLS2-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Capacitive Transducer | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Power-down mode、On-chip calibration | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS31SE5104-QFLS2-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS31SE5104-QFLS2-TR datasheets or manufacturer documentation.
Datasheet: IS31SE5104-QFLS2-TR Datasheet (PDF)
The IS31SE5104-QFLS2-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.