This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS630ARA911MMN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS630ARA911MMN0S
JLCPCB Part #
C20233653
Package
-
Description
-40℃~+125℃ 18mm 2.3A@100kHz 21.5mm 5000hrs@125℃ 59mΩ@100kHz 63V 910uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4557
200+ $0.5816
500+ $0.5624
1000+ $0.5527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons