
* Images are for reference only
IS45S16400J-7BLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16400J-7BLA2-TR
- JLCPCB Part #
- C2064105
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 143MHz 3V~3.6V 64Mbit TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3866
200+
$2.0851
500+
$2.0126
1000+
$1.9755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16400J-7TLA2-TR
ISSI(Integrated Silicon Solution)
$9.5341

IS45S16400J-6BLA2-TR
ISSI(Integrated Silicon Solution)
$5.7266

IS45S16400J-7BLA1-TR
ISSI(Integrated Silicon Solution)
$4.5133

W9864G6KT-6I
Winbond Elec
$2.7844

W9825G6KB-6I
Winbond Elec
$8.5464

IS42SM16800H-6BLI
ISSI(Integrated Silicon Solution)
$5.6638
Welcome back, may I help you?