
* Images are for reference only
AT25DF021A-XMHNHR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DF021A-XMHNHR-T
- JLCPCB Part #
- C2061648
- Package
- TSSOP-8
- Description
- 1.25ms 1.65V~3.6V 100,000 cycles 104MHz 20 Years 40ms@(4KB) SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2008
200+
$0.4654
500+
$0.4495
1000+
$0.4400
Welcome back, may I help you?