
* Images are for reference only
71V3558S133PFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V3558S133PFGI
- JLCPCB Part #
- C5522431
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.5ns 4.5Mbit 45mA Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0794
200+
$10.0071
750+
$9.6731
1500+
$9.5078
Welcome back, may I help you?