
* Images are for reference only
NDS73PBE-20ET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS73PBE-20ET
- JLCPCB Part #
- C20194019
- Package
- FBGA-90(8x13)
- Description
- 0℃~+70℃ 128Mbit 200MHz 3V~3.6V FBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3433
190+
$3.7277
570+
$3.6043
950+
$3.5418
Related Products

NDS73PBE-20IT
Insignis Technology Corporation
$10.5084

NDS73PBE-20AT
Insignis Technology Corporation
$12.1254

NDS73PT9-20ET
Insignis Technology Corporation
$9.1333

AS4C16M32MSA-6BINTR
Alliance Memory
$6.6749

NDS73PBE-16IT
Insignis Technology Corporation
$9.7824

AS4C8M32MSB-6BIN
Alliance Memory
$14.6736
Welcome back, may I help you?