This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC277T64F200SDCKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC277T64F200SDCKXUMA1
JLCPCB Part #
C20192467
Package
LFBGA-292-6
Description
-40℃~+125℃ 169 200MHz 32 Bit 3V~5.5V 472KB 4MB 64KB External FLASH TriCore LFBGA-292-6 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.6081
200+ $19.7941
500+ $19.1327
1000+ $18.8068
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons