
* Images are for reference only
CY8C4147LQE-S463T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4147LQE-S463T
- JLCPCB Part #
- C6010080
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 1.71V~5.5V 10bit、12bit 128KB 16KB 24MHz 32 Bit 34 ARM Cortex-M0+ Built-in+External FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1799
200+
$6.4559
500+
$6.2400
1000+
$6.1337
Related Products
Welcome back, may I help you?