
* Images are for reference only
S25FL128SAGBAEA03
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S25FL128SAGBAEA03
- JLCPCB Part #
- C20191723
- Package
- BGA-24(6x8)
- Description
- -55℃~+125℃ 100 Cycles 115uA 128Mbit 133MHz 2.7V~3.6V 20 Years 400us 685ms@(256KB) SPI BGA-24(6x8) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.9388
200+
$61.0243
500+
$58.9858
1000+
$57.9777
Related Products
Welcome back, may I help you?