
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Frequency Range | 600MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 1.5V~3.6V | |
| Output return loss | 19dB | |
| P1dB | -20dBm | |
| Noise Figure | 0.7dB | |
| Current - Supply | 8.2mA | |
| IP3 | -7dBm | |
| Gain | 18.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA5L1BN6E6328XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Frequency Range | 600MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 1.5V~3.6V | |
| Output return loss | 19dB | |
| P1dB | -20dBm | |
| Noise Figure | 0.7dB | |
| Current - Supply | 8.2mA | |
| IP3 | -7dBm | |
| Gain | 18.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA5L1BN6E6328XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BGA5L1BN6E6328XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.