
S25FL512SDSBHIC13
- Manufacturer
- MFR.Part #
- S25FL512SDSBHIC13
- JLCPCB Part #
- C20191736
- Package
- BGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 100uA 133MHz 2.7V~3.6V 20 Years 340us 512Mbit 520ms@(256KB) Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 512Mbit | |
| Page Programming Time (Tpp) | 340us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 520ms@(256KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch | |
| Interface | SPI | |
| Standby Supply Current | 100uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
S25FL512SDSBHIC13
Extended- Manufacturer
- MFR.Part #
- S25FL512SDSBHIC13
- JLCPCB Part #
- C20191736
- Package
- BGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 100uA 133MHz 2.7V~3.6V 20 Years 340us 512Mbit 520ms@(256KB) Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S25FL512SDSBHIC13
Extended- Manufacturer
- MFR.Part #
- S25FL512SDSBHIC13
- JLCPCB Part #
- C20191736
- Package
- BGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 100uA 133MHz 2.7V~3.6V 20 Years 340us 512Mbit 520ms@(256KB) Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch SPI BGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S25FL512SDSBHIC13 Specifications
S25FL512SDSBHIC13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 512Mbit | |
| Page Programming Time (Tpp) | 340us | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 520ms@(256KB) | |
| Features | Power-on reset、Hardware write protection、Software write protection、ECC error correction、Write enable latch | |
| Interface | SPI | |
| Standby Supply Current | 100uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S25FL512SDSBHIC13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S25FL512SDSBHIC13 Documents
S25FL512SDSBHIC13 datasheets or manufacturer documentation.
Datasheet: S25FL512SDSBHIC13 Datasheet (PDF)
S25FL512SDSBHIC13 Schematic Symbol & PCB Footprint
The S25FL512SDSBHIC13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.