
* Images are for reference only
IPDQ60R040S7XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPDQ60R040S7XTMA1
- JLCPCB Part #
- C20191586
- Package
- HDSOP-22-1
- Description
- -55℃~+150℃ 14A 272W 3.127nF 4.5V@790uA 40mΩ@12V 50pF 600V 83nC@12V N-Channel HDSOP-22-1 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8730
200+
$4.7380
750+
$4.5805
1500+
$4.5018
Related Products
Welcome back, may I help you?