
* Images are for reference only
TLE4906LHALA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4906LHALA1
- JLCPCB Part #
- C3716054
- Package
- SSO-3
- Description
- -40℃~+150℃ 2.7V~18V 4mA SSO-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9424
10+
$2.5113
30+
$2.2405
100+
$1.9649
500+
$1.8398
1000+
$1.7854
Welcome back, may I help you?