
* Images are for reference only
TLV4961-1TA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLV4961-1TA
- JLCPCB Part #
- C540309
- Package
- TO-92
- Description
- -40℃~+125℃ 1.6mA 3V~26V TO-92 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1464
10+
$1.8125
30+
$1.6038
100+
$1.3229
500+
$1.2266
1000+
$1.1832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?