
* Images are for reference only
CY9BF414RPMC-GE1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9BF414RPMC-GE1
- JLCPCB Part #
- C20190354
- Package
- LQFP-120(16x16)
- Description
- -40℃~+85℃ 103 144MHz 2.7V~5.5V 288KB 32 Bit 32KB ARM Cortex-M3 Built-in FLASH LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9769
200+
$7.9705
500+
$7.7056
840+
$7.5732
Related Products

CY9BF416RPMC-GE1
Infineon Technologies
$19.5586

CY9BF114NPMC-GE1
Infineon Technologies
$17.6948

CY9BF116RPMC-GE1
Infineon Technologies
$26.5955

CY9AF155RAPMC-G-JNE2
Infineon/Cypress Semicon
$0.8205

CY96F387RSCPMC-GS-UJE2
Infineon/Cypress Semicon
$0.8302

CY9BF366RPMC-G-MNE2
Infineon/Cypress Semicon
$0.9933
Welcome back, may I help you?